Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part No2SCR372P5T100Q
Newark Part No.82AC4042
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part No2SCR372P5T100Q
Newark Part No.82AC4042
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Continuous Collector Current700mA
Power Dissipation Pd500mW
Power Dissipation500mW
DC Collector Current700mA
Transistor Case StyleSOT-89
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency220MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
120V
Power Dissipation Pd
500mW
DC Collector Current
700mA
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
120V
Continuous Collector Current
700mA
Power Dissipation
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
220MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability