Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | 2SC4617EBTLQCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel82AC4071RL Cut Tape82AC4071 |
| Your Part Number | |
| Technical Datasheet |
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.250 |
| 10+ | $0.150 |
| 15+ | $0.136 |
| 25+ | $0.122 |
| 50+ | $0.107 |
| 125+ | $0.093 |
| 250+ | $0.081 |
| 500+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | 2SC4617EBTLQCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel82AC4071RL Cut Tape82AC4071 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 50V |
| Collector Emitter Voltage V(br)ceo | 50V |
| Continuous Collector Current | 150mA |
| Power Dissipation Pd | 150mW |
| Power Dissipation | 150mW |
| DC Collector Current | 150mA |
| Transistor Case Style | SOT-416FL |
| DC Current Gain hFE | 120hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 180MHz |
| DC Current Gain hFE Min | 120hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 50V |
| Power Dissipation Pd | 150mW |
| DC Collector Current | 150mA |
| DC Current Gain hFE | 120hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 120hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 50V |
|---|---|
| Continuous Collector Current | 150mA |
| Power Dissipation | 150mW |
| Transistor Case Style | SOT-416FL |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 180MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
