Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SB1197KT146QCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84R7767
Your Part Number
1,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.460 |
| 10+ | $0.283 |
| 15+ | $0.257 |
| 25+ | $0.231 |
| 50+ | $0.205 |
| 125+ | $0.179 |
| 250+ | $0.157 |
| 500+ | $0.134 |
Price for:Each
Minimum: 5
Multiple: 5
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SB1197KT146QCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84R7767
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo32V
Collector Emitter Voltage Max32V
Continuous Collector Current800mA
DC Collector Current800mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSC-59
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE120hFE
DC Current Gain hFE Min120hFE
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
32V
DC Collector Current
800mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
32V
Continuous Collector Current
800mA
Power Dissipation
200mW
Transistor Case Style
SC-59
No. of Pins
3Pins
DC Current Gain hFE
120hFE
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
