Print Page
Image is for illustrative purposes only. Please refer to product description.

4,922 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $1.910 |
| 25+ | $1.700 |
| 50+ | $1.500 |
| 100+ | $1.310 |
| 250+ | $1.170 |
| 500+ | $1.050 |
| 1000+ | $0.986 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR586D3FRATLCopy
Newark Part No.78AH8032
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current5A
Power Dissipation10W
Power Dissipation Pd10W
DC Collector Current5A
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE120hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Power Dissipation
10W
DC Collector Current
5A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
5A
Power Dissipation Pd
10W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
120hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
