Print Page
Image is for illustrative purposes only. Please refer to product description.
2,275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.260 |
| 25+ | $1.160 |
| 50+ | $1.060 |
| 100+ | $0.961 |
| 250+ | $0.881 |
| 500+ | $0.800 |
| 1000+ | $0.745 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR573D3FRATL
Newark Part No.69AH4481
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current3A
Power Dissipation10W
Power Dissipation Pd10W
DC Collector Current3A
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE180hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
50V
Power Dissipation
10W
DC Collector Current
3A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
3A
Power Dissipation Pd
10W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
180hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability