Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | 2SAR572D3TL1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel30AK0385RL Cut Tape30AK0385 |
| Your Part Number | |
| Technical Datasheet |
1,392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $0.885 |
| 100+ | $0.585 |
| 500+ | $0.457 |
| 1000+ | $0.415 |
| 2500+ | $0.407 |
| 10000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | 2SAR572D3TL1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel30AK0385RL Cut Tape30AK0385 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 30V |
| Collector Emitter Voltage V(br)ceo | 30V |
| DC Collector Current | 5A |
| Continuous Collector Current | 5A |
| Power Dissipation Pd | 10W |
| Power Dissipation | 10W |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE | 200hFE |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 30V |
| Continuous Collector Current | 5A |
| Power Dissipation | 10W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 200hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 30V |
|---|---|
| DC Collector Current | 5A |
| Power Dissipation Pd | 10W |
| Transistor Case Style | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| DC Current Gain hFE | 200hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
