Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | 2SAR572D3FRATLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel69AH4480RL Cut Tape69AH4480 |
| Your Part Number | |
| Technical Datasheet |
442 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.300 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $1.480 |
| 100+ | $1.000 |
| 500+ | $0.798 |
| 1000+ | $0.732 |
| 2500+ | $0.717 |
| 10000+ | $0.703 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | 2SAR572D3FRATLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel69AH4480RL Cut Tape69AH4480 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 30V |
| Collector Emitter Voltage Max | 30V |
| Continuous Collector Current | 5A |
| Power Dissipation Pd | 10W |
| Power Dissipation | 10W |
| DC Collector Current | 5A |
| Transistor Case Style | TO-252 (DPAK) |
| DC Current Gain hFE | 200hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 30V |
| Power Dissipation Pd | 10W |
| DC Collector Current | 5A |
| DC Current Gain hFE | 200hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 200hFE |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | Lead (23-Jan-2024) |
| Collector Emitter Voltage V(br)ceo | 30V |
|---|---|
| Continuous Collector Current | 5A |
| Power Dissipation | 10W |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 300MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
