Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 10+ | $0.115 |
| 25+ | $0.102 |
| 50+ | $0.088 |
| 100+ | $0.075 |
| 250+ | $0.066 |
| 500+ | $0.057 |
| 1000+ | $0.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR523UBTL
Newark Part No.23AH3825
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-323FL
Transistor MountingSurface Mount
DC Current Gain hFE120hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
DC Collector Current
100mA
Power Dissipation
200mW
Transistor Case Style
SOT-323FL
DC Current Gain hFE
120hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability