Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SAR523MT2LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AC6836RL
Cut Tape78AC6836
Your Part Number
748 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.299 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.299 |
| 10+ | $0.182 |
| 25+ | $0.160 |
| 50+ | $0.137 |
| 100+ | $0.114 |
| 250+ | $0.100 |
| 500+ | $0.084 |
| 1000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR523MT2LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel78AC6836RL
Cut Tape78AC6836
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd150mW
Power Dissipation150mW
Transistor Case StyleSOT-723
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
100mA
Power Dissipation
150mW
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
DC Collector Current
100mA
Power Dissipation Pd
150mW
Transistor Case Style
SOT-723
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
