Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part No2SAR514RTL
Newark Part No.82AC4028
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part No2SAR514RTL
Newark Part No.82AC4028
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current700mA
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-346
DC Collector Current700mA
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Power Dissipation Pd
500mW
Transistor Case Style
SOT-346
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
700mA
Power Dissipation
500mW
DC Collector Current
700mA
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability