Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.465 |
| 25+ | $0.411 |
| 50+ | $0.357 |
| 100+ | $0.304 |
| 250+ | $0.268 |
| 500+ | $0.232 |
| 1000+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR513RTL
Newark Part No.82AC4027
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-346
DC Current Gain hFE180hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
1A
Power Dissipation
500mW
DC Current Gain hFE
180hFE
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
Transistor Case Style
SOT-346
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
