Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No2SAR502U3HZGT106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH4476RL
Cut Tape69AH4476
Your Part Number
2,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.370 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.370 |
| 10+ | $0.228 |
| 15+ | $0.207 |
| 25+ | $0.186 |
| 50+ | $0.164 |
| 125+ | $0.143 |
| 250+ | $0.125 |
| 500+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR502U3HZGT106Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel69AH4476RL
Cut Tape69AH4476
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current500mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSOT-323
DC Collector Current500mA
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency520MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
Power Dissipation
200mW
Transistor Case Style
SOT-323
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
500mA
Power Dissipation Pd
200mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
520MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
