Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
388 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.654 |
| 25+ | $0.579 |
| 50+ | $0.503 |
| 100+ | $0.428 |
| 250+ | $0.383 |
| 500+ | $0.338 |
| 1000+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR375P5T100Q
Newark Part No.02AH3068
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
DC Collector Current1.5A
Continuous Collector Current1.5A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-89
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency280MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
120V
Continuous Collector Current
1.5A
Power Dissipation Pd
2W
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
120V
DC Collector Current
1.5A
Power Dissipation
2W
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
280MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability