Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part No1SS356FHTW11Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel28AC6712RL
Cut Tape28AC6712
Your Part Number
3,398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.537 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.537 |
| 50+ | $0.419 |
| 100+ | $0.296 |
| 250+ | $0.250 |
| 500+ | $0.214 |
| 1000+ | $0.177 |
| 2500+ | $0.153 |
| 5000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No1SS356FHTW11Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel28AC6712RL
Cut Tape28AC6712
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage-
Average Forward Current100mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOD-323FL
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
-
Operating Temperature Max
125°C
No. of Pins
2Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
-
Forward Voltage Max
1V
Forward Surge Current
-
Diode Case Style
SOD-323FL
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
