New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzers
                                                                                                  Print Page

                                                                                                  ZPH

                                                                                                  Network Analyzer, WVGA Colour, LAN, ZPH Series

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ROHDE & SCHWARZ ZPH
                                                                                                  ROHDE & SCHWARZ ZPH
                                                                                                  ROHDE & SCHWARZ ZPH
                                                                                                  ROHDE & SCHWARZ ZPH
                                                                                                  ROHDE & SCHWARZ ZPH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoZPH
                                                                                                  Newark Part No.16AC8504
                                                                                                  Product RangeZPH Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5,710.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,710.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoZPH
                                                                                                  Newark Part No.16AC8504
                                                                                                  Product RangeZPH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display TypeWVGA Colour
                                                                                                  Network Speeds-
                                                                                                  Network FunctionalityLAN
                                                                                                  Product RangeZPH Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The ZPH from Rohde & Schwarz is a 2MHz to 3GHz handheld cable and antenna analyzer. It is a one-port analyzer that has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. Ensure fast and efficient cable & antenna measurements. With its short boot and warm-up times and fast measurement speed, ZPH gets down to analyzing without much time loss. Measurement setups can be predrawn and settings preconfigured. Fast and accurate measurements in a single step with the wizard function. Generating measurement reports is easy with R&S InstrumentView software. The easy to use analyzer features large colour touchscreen and large keypad. The battery lasts an entire work day on just one charge. The keypad is illuminated to facilitate working in dim environments. The leading-edge capacitive touchscreen of ZPH is changing the way users interact with an analyzer simply touch the screen to add markers and to change settings.

                                                                                                  • Frequency resolution is 1Hz, port output power is -10dBm (nominal)
                                                                                                  • Distance to fault, return loss, VSWR, one port cable loss measurements, phase, smith chart display
                                                                                                  • Easy and cost-efficient upgrades of all options via software keycode
                                                                                                  • Remote control with Android or iOS apps
                                                                                                  • Ideal for fast and efficient on-site measurements
                                                                                                  • One-step calibration
                                                                                                  • 9hour battery life, backlit keypad, fast boot time
                                                                                                  • Non-reflective display, ruggedized housing (IP51)
                                                                                                  • Optional power measurements, channel power meter, pulse measurements with power sensors
                                                                                                  • Dimension is 202mm × 294mm × 76mm (8in × 11.6in × 3in), 2.5Kg weight

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Cable rider ZPH, Lithium-ion battery pack, USB cable, AC power supply (with country specific adapters for EU, GB, US, AUS, CH), Getting started manual, Side strap.

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  WVGA Colour

                                                                                                  Network Functionality

                                                                                                  LAN

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Network Speeds

                                                                                                  -

                                                                                                  Product Range

                                                                                                  ZPH Series

                                                                                                  Technical Docs (14)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Quick Start Guide EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Promotional Offers EN

                                                                                                  Programming Manual EN

                                                                                                  Miscellaneous EN

                                                                                                  User Manual EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Software EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Operating Instructions EN

                                                                                                  Reference Manuals EN

                                                                                                  Alternatives for ZPH

                                                                                                  8 Products Found

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.