Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE3-COMP05
Newark Part No.83AH3270
Product RangeZNLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20,655.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20,655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE3-COMP05
Newark Part No.83AH3270
Product RangeZNLE Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range1MHz to 3GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeZNLE Series
Plug Type-
SVHCTo Be Advised
Product Overview
ZNLE3-COMP05 is a two-port vector network analyser (VNA) bundle. VNA can be used for bidirectional measurements of S-parameters S11, S21, S12 and S22 on passive components. It is a more modern VNA than the E5063A, using Windows 10 as an operating system with the look and feel of this modern platform. It incorporates modern features such as multi-touch capability.
- Frequency 1MHz to 3GHz
- Standalone vector network analyser with fast measurement speeds and low trace noise
- Wide 10.1" WXGA capacitive touchscreen for convenient configuration with multitouch gesturing
- Undo/redo soft keys and fully integrated context sensitive help menu for user-friendly operation
- De/embedding, fixture compensation, automatic calibration units and remote control via LAN or GPIB
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
ZNLE Series
SVHC
To Be Advised
Test Frequency Range
1MHz to 3GHz
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
