Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE3.53
Newark Part No.34AC9855
Product RangeZNLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,545.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14,545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE3.53
Newark Part No.34AC9855
Product RangeZNLE Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range1MHz to 3GHz
Sensitivity dBm120dBm
Manufacturer Warranty3 Years
Product RangeZNLE Series
Plug TypeUSB
SVHCTo Be Advised
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
120dBm
Product Range
ZNLE Series
SVHC
To Be Advised
Test Frequency Range
1MHz to 3GHz
Manufacturer Warranty
3 Years
Plug Type
USB
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
