Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNL6.06Copy
Newark Part No.43AC9678
Product RangeZNL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33,515.000 |
Price for:Each
Minimum: 1
Multiple: 1
$33,515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNL6.06Copy
Newark Part No.43AC9678
Product RangeZNL Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range5kHz to 6GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeZNL Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
ZNL Series
SVHC
To Be Advised
Test Frequency Range
5kHz to 6GHz
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
