Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoSMCV100BP3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AM7487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,275.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoSMCV100BP3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AM7487
Technical Datasheet
No. of Channels-
Product Range-
Bandwidth60MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
SMCV100BP3 is a SMCV100B vector signal generator package designed for RF development, production testing and wireless communication applications. It delivers high-quality vector signal generation with advanced modulation capabilities, making it suitable for validating modern communication systems and electronic devices.
- Generates precise RF and vector modulated signals
- Supports analogue and digital modulation formats
- Excellent spectral purity for accurate RF measurements
- Wide frequency coverage for diverse applications
- High output level accuracy and stability
- Fast frequency and amplitude switching performance
- Suitable for wireless communication testing
- Intuitive touchscreen interface for simplified operation
- Remote control through LAN and USB interfaces
- Ideal for research, development and manufacturing environments
Technical Specifications
No. of Channels
-
Bandwidth
60MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Product Range
-
Signal Generator Modulation
-
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
