Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoSMB100B/B106
Newark Part No.03AM9200
Product RangeSMB100B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,390.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoSMB100B/B106
Newark Part No.03AM9200
Product RangeSMB100B Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth-
No. of Channels-
Product RangeSMB100B Series
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
SMB100B/B106 is a RF signal generator with SMBB-B106 8kHz to 6GHz frequency option. SMB100B analog signal generator combines performance and versatility in a small footprint. Outstanding spectral purity and very high output power combined with comprehensive functions and very simple operation characterize the R&S®SMB100B.
- Outstanding single sideband (SSB) phase noise of –134dBc (meas.) at 1GHz and an offset of 20kHz
- Very low wideband noise of –153dBc (typ) at 15MHz < f ≤ 6GHz and an offset of 30MHz
- Ultra high output power of 34dBm (meas.) at 1GHz
- Compact form factor with 2 HU and ¾ 19" width
- Large, state-of-the-art 5" GUI with touchscreen
- Context-sensitive help system and comprehensive user manual
- Standard USB connector for the R&S®NRP power sensors
Contents
SMB100B analog signal generator, Power cable, Quick start guide.
Technical Specifications
Signal Generator Type
RF
No. of Channels
-
Signal Generator Modulation
-
Plug Type
-
Bandwidth
-
Product Range
SMB100B Series
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate