Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTO2044
Newark Part No.12AC5301
Product RangeRTO2000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTO2044
Newark Part No.12AC5301
Product RangeRTO2000 Series
Technical Datasheet
Product RangeRTO2000 Series
Scope Channels4 Channel
Bandwidth4GHz
Sampling Rate20GSPS
Display Memory Depth200 Mpts
Calculated Rise Time100ps
Scope Display TypeWXGA Touch Screen LCD Color
Kit ContentsOSC, 500 MHz Passive Probe/Channel (10:1), Accessories Bag, QSG, CD w/Manual, Power Cord
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- 4GHz, 4 channel oscilloscope
- 2Gsample deep memory to analyse long sequences
- Up to 16-bit vertical resolution
- Quickly find signal faults with 1 million waveforms/s
- Multi-channel spectrum analysis
- High resolution touchscreen with gesture support
- Easily customizable waveform display with R&S SmartGridtechnology
Contents
Oscilloscope, R&S®RT-ZP10, Accessories bag, Quick start guide, Power cord.
Technical Specifications
Product Range
RTO2000 Series
Bandwidth
4GHz
Display Memory Depth
200 Mpts
Scope Display Type
WXGA Touch Screen LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
20GSPS
Calculated Rise Time
100ps
Kit Contents
OSC, 500 MHz Passive Probe/Channel (10:1), Accessories Bag, QSG, CD w/Manual, Power Cord
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
