
| Quantity | Price |
|---|---|
| 1+ | $11,390.000 |
Product Information
Product Overview
RTM-BNDL is an oscilloscope package consisting of RTM3004 Oscilloscope 4 channel 100MHz, RTM-B245 500MHz Bandwidth option and RTM-PK1 Application Bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI Trigger & Decode, RTC-K2 UART/RS232 Trigger & Decode, RTC-K3 CAN/LIN Trigger & Decode, RTM-K5 I2S Trigger & Decode, RTM-K6 MIL-1553 T&D, RTM-K7 ARINC 429 T&D, RTM-K15 History & Segmented Memory, RTM-K31 Power Analysis, RTM-K36 Bode Plot Analysis, RTM-K37 SPECTRUM AN./SPEC). RTM3004 Oscilloscope is a RTM3000 series 100MHz, 4 channel digital oscilloscope. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth.
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500µV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
Contents
RTM3004 oscilloscope 4 channel 100MHz, RTM-B245 500MHz bandwidth option and RTM-PK1 application bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI trigger & decode, RTC-K2 UART/RS232 trigger & decode, RTC-K3 CAN/LIN trigger & decode, RTM-K5 I2S trigger & decode, RTM-K6 MIL-1553 T&D, RTM-K7 ARINC 429 T&D, RTM-K15 history & segmented memory, RTM-K31 power analysis, RTM-K36 bode plot analysis, RTM-K37 SPECTRUM AN./SPEC), 500MHz passive probe per channel, Power cord.
Technical Specifications
RTM3000 Series
500MHz
40 Mpts
WXGA Touch Screen LCD Colour
3 Years
To Be Advised
4+16 Channel
2.5GSPS
700ps
RTM3004 DSO, RTM-B245 500MHz, RTM-B1 MSO, RTM-PK1 Bundle, RTM-K1/K2/K3/K5/K6/K7/K15/K31/K36/K37/B6
-
Technical Docs (15)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
