New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    RTC-BNDL

                                                                                                    MSO / MDO Oscilloscope, RTC1000 Series, 2 Analogue, 300 MHz, 2 GSPS, 2 Mpts, 1.15 ns

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ RTC-BNDL
                                                                                                    ROHDE & SCHWARZ RTC-BNDL
                                                                                                    ROHDE & SCHWARZ RTC-BNDL
                                                                                                    ROHDE & SCHWARZ RTC-BNDL
                                                                                                    ROHDE & SCHWARZ RTC-BNDL
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoRTC-BNDL
                                                                                                    Newark Part No.57AK8668
                                                                                                    Product RangeRTC1000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,090.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,090.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoRTC-BNDL
                                                                                                    Newark Part No.57AK8668
                                                                                                    Product RangeRTC1000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeRTC1000 Series
                                                                                                    Scope Channels2 Analogue
                                                                                                    Bandwidth300MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth2 Mpts
                                                                                                    Calculated Rise Time1.15ns
                                                                                                    Scope Display TypeVGA LCD Color
                                                                                                    Kit ContentsRTC1002 DSO, RTC-B223 300MHz, RTC-PK1 Application Bundle, RTC-K1/K2/K3/B6
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    RTC-BNDL is an oscilloscope package consisting of RTC1002 Oscilloscope 2 channel 50MHz, RTC-B223 300MHz Bandwidth option and RTC-PK1 Application Bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI Trigger & Decode, RTC-K2 UART/RS232 Trigger & Decode, RTC-K3 CAN/LIN Trigger & Decode). High sensitivity and multifunctional R&S®RTC1000 base model oscilloscope. This is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyzer, protocol analyzer, frequency analyzer, pattern generator, function generator, digital voltmeter and component tester in a single instrument.

                                                                                                    • 6.5" VGA color display (640 x 480 pixel) display (two displays instead of one)
                                                                                                    • Edge, width, video (PAL, SECAM, PAL-M, SDTV, HDTV), pattern, timeout standard triggers
                                                                                                    • I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol (optional)
                                                                                                    • 1 x USB host, USB device, LAN interfaces
                                                                                                    • Top-class hardware-based acquisition for precise measurement results
                                                                                                    • QuickView key results at the press of a button
                                                                                                    • Mask test, easy creation of a new mask with just a few keystrokes
                                                                                                    • FFT, the easy way to analyze the signal spectrum

                                                                                                    Contents

                                                                                                    RTC1002 oscilloscope 2 channel 50MHz, RTC-B223 300MHz bandwidth option and RTC-PK1 application bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI trigger & decode, RTC-K2 UART/RS232 trigger & decode, RTC-K3 CAN/LIN trigger & decode), R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started, Manual, Safety instructions.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    RTC1000 Series

                                                                                                    Bandwidth

                                                                                                    300MHz

                                                                                                    Display Memory Depth

                                                                                                    2 Mpts

                                                                                                    Scope Display Type

                                                                                                    VGA LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    2 Analogue

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.15ns

                                                                                                    Kit Contents

                                                                                                    RTC1002 DSO, RTC-B223 300MHz, RTC-PK1 Application Bundle, RTC-K1/K2/K3/B6

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (12)

                                                                                                    Declaration of Conformity EN

                                                                                                    Programming Manual EN

                                                                                                    Software EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Quick Start Guide EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Miscellaneous EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Training Material EN

                                                                                                    Reference Manuals EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.