Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTB-B222
Newark Part No.11AC0540
Product RangeRTB2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,560.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTB-B222
Newark Part No.11AC0540
Product RangeRTB2000 Series
Technical Datasheet
Accessory TypeBandwidth Upgrade to 200 MHz
For Use WithR&S RTB2002 Series Digital Oscilloscopes
Product RangeRTB2000 Series
SVHCTo Be Advised
Product Overview
The RTB-B222 from Rohde & Schwarz is an upgrade of 2 channels 70MHz R&S®RTB2002 digital oscilloscope to 200MHz bandwidth.
Technical Specifications
Accessory Type
Bandwidth Upgrade to 200 MHz
Product Range
RTB2000 Series
For Use With
R&S RTB2002 Series Digital Oscilloscopes
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
