Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZM60.02
Newark Part No.13AC0590
Product RangeRT-Zxx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,688.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11,688.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZM60.02
Newark Part No.13AC0590
Product RangeRT-Zxx Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Modular Probe
Bandwidth6GHz
Input Voltage Max-
Test Probe Attenuation2:1, 10:1
For Use WithR&S RTE1000, RTO2000 Series Oscilloscopes
Product RangeRT-Zxx Series
SVHCTo Be Advised
Product Overview
6GHz amplifier modular broadband probe. The modular probe system also offers multimode functionality, enabling users to switch between different measurement modes. The integrated R&S®ProbeMeter functionality makes it possible to perform high-precision DC voltage measurements at the same time.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Modular Probe
Input Voltage Max
-
For Use With
R&S RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
6GHz
Test Probe Attenuation
2:1, 10:1
Product Range
RT-Zxx Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate