Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZISO03Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM6386
Product RangeRT-ZISO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16,695.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZISO03Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM6386
Product RangeRT-ZISO Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth350MHz
Input Voltage Max30V
Test Probe Attenuation-
For Use WithOscilloscopes
Product RangeRT-ZISO Series
SVHCTo Be Advised
Product Overview
RT-ZISO03 is a 350MHz isolated probe package including R&S®ZISO-Z301 probe tip. It is designed for high-voltage, fast-switching environments. It employs optical isolation to achieve exceptional signal fidelity and safety, making it ideal for applications like wide bandgap (WBG) semiconductor testing, inverter design, and motor drive analysis.
- ±3000V differential input range and offset
- ±60kV common mode range
- ±10mV most sensitive input range
- Less than 1.14ns rise time
- Dual connectivity modes
- 3m probe length
Contents
Isolated probing system, Carrying case, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
30V
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
350MHz
Test Probe Attenuation
-
Product Range
RT-ZISO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
