Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZI11.02
Newark Part No.94Y6262
Product RangeRT-Zxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $595.000 |
Price for:Each
Minimum: 1
Multiple: 1
$595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZI11.02
Newark Part No.94Y6262
Product RangeRT-Zxx Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth500MHz
Input Voltage Max1kV
Test Probe Attenuation100:1
For Use WithR&S RTH1000 Series Oscilloscopes
Product RangeRT-Zxx Series
SVHCTo Be Advised
Product Overview
- 500MHz isolated high voltage passive probe
- Must be used only with insulated oscilloscopes provided with touch-protected inputs
- 1.2m (47") approximate cable length
- BNC isolated connector probe interface
Contents
Probe, Coding rings set (5 x 2) colours, Ground lead 32cm with safety alligator clip, Sprung hook, Ground pin, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
1kV
For Use With
R&S RTH1000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
100:1
Product Range
RT-Zxx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
