| Quantity | Price |
|---|---|
| 1+ | $3,496.000 |
Product Information
Product Overview
RT-ZHD07.02 is a high-voltage differential probe. It is designed to safely measure high-voltage floating circuits using a grounded oscilloscope. The probe extends the measurement capability of oscilloscopes in measuring electronic power converters, inverters, motor speed controls, switch mode power supplies, and many other applications. The RT-ZHD high voltage differential probe conforms to the safety requirements for CAT III measurement instruments and pollution degree 2 according to IEC 61010-031. The maximum working voltage between each input lead and earth ground applies for all attenuation settings.
- DC - 200MHz bandwidth
- Dynamic range (differential input) is ±750V attenuation high, ±75V attenuation low
- Operating voltage window (each pin to GND) is ±750V
- Differential offset is ±1000V
- 5Mohm differential input resistance, 2.5pF differential input capacitance
- Measurement error is <lt/> 0.1 %
- 300V CAT III, 600V CAT II, 600VRMS /4500VPK maximum input voltage to earth (each terminal)
- Micro button, overrange indication
- Switchable attenuation, switchable bandwidth limit
Contents
RT-ZHD high voltage differential probe, Carrying case, Pince clip (black and red), Safety alligator clips (black and red), Test clips (black and red), Leads 17cm (black and red), Leads 100cm (black and red), Spade terminal (black and red), Test leads (black and red), User manual, RT-ZHD data sheet, Calibration certificate, Two hinged ferrite cores with opening key.
Technical Specifications
High-Voltage Differential Probe
750V
R&S RTM3000, RTA4000, MXO 4, RTE1000, RTO2000 Series Oscilloscopes
To Be Advised
200MHz
25:1, 250:1
-
Technical Docs (2)
Alternatives for RT-ZHD07.02
7 Products Found
Legislation and Environmental
Product Compliance Certificate