Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZH03.02
Newark Part No.99Y8510
Product RangeRT-Zxx Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $529.000 |
Price for:Each
Minimum: 1
Multiple: 1
$529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZH03.02
Newark Part No.99Y8510
Product RangeRT-Zxx Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth250MHz
Input Voltage Max850V
Test Probe Attenuation100:1
For Use WithR&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product RangeRT-Zxx Series
SVHCTo Be Advised
Product Overview
- 250MHz high voltage passive probe
- Robust 5 mm probe tip
- Perfect choice if 250MHz bandwidth is sufficient
Contents
Probe, Adjustment tool, Coding clips set (2 x 4) colours, Signal pin (2), Sprung hook 5mm, Ground lead 14cm, Insulating cap, Protective cap, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
850V
For Use With
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
250MHz
Test Probe Attenuation
100:1
Product Range
RT-Zxx Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate