Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZD30.02
Newark Part No.94Y6254
Product RangeRT-Zxx Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,482.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,482.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZD30.02
Newark Part No.94Y6254
Product RangeRT-Zxx Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth3GHz
Input Voltage Max30V p-p
Test Probe Attenuation10:1
For Use WithR&S RTM2032/34, RTM2052/54, RTO1002/04, RTO1012/14, RTO1044 OSC
Product RangeRT-Zxx Series
SVHCTo Be Advised
Product Overview
- 3GHz active broadband differential probe
- Probe meter and micro button for instrument control
- R&S®RT-ZA15 external attenuator
Contents
Active voltage probe, Probe meter, Signal pins, Adapters, Leads, Clips, Marker band kit, Carrying case, Operating manual.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
30V p-p
For Use With
R&S RTM2032/34, RTM2052/54, RTO1002/04, RTO1012/14, RTO1044 OSC
SVHC
To Be Advised
Bandwidth
3GHz
Test Probe Attenuation
10:1
Product Range
RT-Zxx Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate