| Quantity | Price |
|---|---|
| 1+ | $7,315.000 |
Product Information
Product Overview
The RT-ZD20.02 from Rohde & Schwarz is a 1.5GHz active differential probe. An extremely flat frequency response and high input impedance with low input capacitance permit precise measurements on differential signals while keeping the loading on the DUT low. The high common mode rejection over the entire probe bandwidth ensures high immunity to interference. Special browser adapters allow flexible contacting with high signal fidelity. It provided with special features such as the R&S ProbeMeter and the micro button. Since the probe is equipped with Rohde & Schwarz probe interface, it can be connected to any Rohde & Schwarz base unit that is compatible with this interface. When connected to the front panel of an R&S oscilloscope, the probe is controlled via the software menus of the oscilloscope.
- High input impedance of 1Mohm and an input capacitance of 0.6pF
- Attenuation factor is 10:1
- Extremely low zero and gain errors throughout temperature range, no significant temperature drift
Applications
Test & Measurement
Contents
RT‑ZD20 differential probe, Accessory box, Accessory vials, User manual, R&S RT‑ZD10/20/30 data sheet, Calibration certificate.
Technical Specifications
Differential
5V
R&S RTx Series Oscilloscopes
To Be Advised
1.5GHz
10:1
R&S RT-Zxx Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate