New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  RT-ZD002.02

                                                                                                  Oscilloscope Probe, High-Voltage Differential Probe, 25 MHz, 1 kV, 1:10, 1:100

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ROHDE & SCHWARZ RT-ZD002.02
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRT-ZD002.02
                                                                                                  Newark Part No.56AC1148
                                                                                                  Product RangeRT-Zxx Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRT-ZD002.02
                                                                                                  Newark Part No.56AC1148
                                                                                                  Product RangeRT-Zxx Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionHigh-Voltage Differential Probe
                                                                                                  Bandwidth25MHz
                                                                                                  Input Voltage Max1kV
                                                                                                  Test Probe Attenuation1:10, 1:100
                                                                                                  For Use WithR&S RTC1000/RTB2000 Series Oscilloscopes
                                                                                                  Product RangeRT-Zxx Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  25MHz high voltage differential probe excellent choice for lower bandwidth requirements.

                                                                                                  • 1000V (RMS) CAT III maximum rated input voltage
                                                                                                  • ±700V dynamic range
                                                                                                  • Powered by battery (4 x AA) or USB adapter
                                                                                                  • BNC connector probe interface

                                                                                                  Contents

                                                                                                  Probe, Sprung hook 4mm (red, black), safety alligator clip 4mm (red, black), USB power cord, Trimming tool, Operating manual.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  High-Voltage Differential Probe

                                                                                                  Input Voltage Max

                                                                                                  1kV

                                                                                                  For Use With

                                                                                                  R&S RTC1000/RTB2000 Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  25MHz

                                                                                                  Test Probe Attenuation

                                                                                                  1:10, 1:100

                                                                                                  Product Range

                                                                                                  RT-Zxx Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.