Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC30.02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43AC9421
Product RangeRT-Zxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,415.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,415.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC30.02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43AC9421
Product RangeRT-Zxx Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max5A
Current Range Min-
Product RangeRT-Zxx Series
SVHCTo Be Advised
Product Overview
- 120MHz current probe connected to an appropriate Rohde & Schwarz oscilloscope
- Power supply via R&S®RT-ZA13
- BNC connector probe interface
Contents
Current probe, Carry case, Operating manual.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
5A
For Use With
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
RT-Zxx Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
