Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC15B.02
Newark Part No.37AC2990
Product RangeRT-Zxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,190.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC15B.02
Newark Part No.37AC2990
Product RangeRT-Zxx Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithR&S RTM & RTE/RTO Series Oscilloscopes
Product RangeRT-Zxx Series
SVHCTo Be Advised
Product Overview
AC/DC current probe allows user to make current measurements from DC to 50MHz. Since the probe is equipped with the Rohde & Schwarz probe interface it can be connected to any Rohde & Schwarz base unit that is compatible with this interface.
- Highly accurate current detection
- Easy current measurement without interrupting the electric circuit
- Permits measurement of low current levels
- Easy protection function to avoid self-heating during excessive input
- Unique thin film hall effect element
- Powered by the oscilloscope no need for an additional power supply
- Remotely controlled by the oscilloscope
Contents
AC/DC current probe, User manual, Carrying case, R&S RT-Zxx datasheet, Calibration certificate.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
30A
For Use With
R&S RTM & RTE/RTO Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
RT-Zxx Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
