New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Source Measurement Units - SMUs
                                                                                                    4. Benchtop SMUs
                                                                                                    Print Page

                                                                                                    NGU401-G

                                                                                                    Source Measure Unit SMU, 1-Channel, 4-Quadrant, GPIB, 40V, 3A, 60W

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ NGU401-G
                                                                                                    ROHDE & SCHWARZ NGU401-G
                                                                                                    ROHDE & SCHWARZ NGU401-G
                                                                                                    ROHDE & SCHWARZ NGU401-G
                                                                                                    ROHDE & SCHWARZ NGU401-G
                                                                                                    ROHDE & SCHWARZ NGU401-G
                                                                                                    ROHDE & SCHWARZ NGU401-G
                                                                                                    ROHDE & SCHWARZ NGU401-G
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoNGU401-G
                                                                                                    Newark Part No.21AJ9670
                                                                                                    Product RangeNGU Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,680.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,680.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoNGU401-G
                                                                                                    Newark Part No.21AJ9670
                                                                                                    Product RangeNGU Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Product RangeNGU Series
                                                                                                    Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                    Source Voltage Range-
                                                                                                    Output Power60W
                                                                                                    Source Current Range-
                                                                                                    Resistance Measurement Range-
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    NGU401 is a four-quadrant source measure unit. It provides up to 60W of output power and sink power, respectively. The channels are floating, galvanically isolated and protected against overload and short circuits. With six measurement ranges for current and a resolution of up to 6½ digits when measuring voltage, current and power, the R&S®NGU source measure units are perfect for characterizing devices that work from extremely low power consumption to high currents in the ampere range. Using ammeters with feedback-amplifier technology increases accuracy and widens the sensitivity down to the nA range. With an acquisition rate of up to 500000 samples per second, even extremely fast variations in voltage or current can be captured. The instruments provide fast load recovery time of <lt/> 30µs combined with minimum overshoot even during a demanding load change.

                                                                                                    • It can act as bipolar power supply or bipolar electronic load
                                                                                                    • It comes with a modulation I/P to connect an arbitrary generator enabling it to act as an AC source
                                                                                                    • Fast load regulation
                                                                                                    • Galvanically isolated, floating channels
                                                                                                    • Output stage isolated with relays
                                                                                                    • Voltage priority and current priority mode, high-capacitance mode
                                                                                                    • High speed data acquisition (FastLog function)
                                                                                                    • OVP, OCP, OPP, OTP protections
                                                                                                    • USB and LAN (Ethernet) interfaces are installed as standard, GPIB connectivity

                                                                                                    Contents

                                                                                                    NGU401 base unit, NGM-B105, Set of power cables, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Source Meter Function

                                                                                                    Current/Voltage Measure, Current/Voltage Source

                                                                                                    Output Power

                                                                                                    60W

                                                                                                    Resistance Measurement Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    NGU Series

                                                                                                    Source Voltage Range

                                                                                                    -

                                                                                                    Source Current Range

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Technical Docs (14)

                                                                                                    Quick Start Guide EN

                                                                                                    User Manual EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Miscellaneous EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Reference Manuals EN

                                                                                                    Assembly Instructions EN

                                                                                                    Programming Manual EN

                                                                                                    Application Note 4 EN

                                                                                                    Application Note 2 EN

                                                                                                    Application Note EN

                                                                                                    Software EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.