
Product Information
Product Overview
NGP824COMA is a bundle consists of NGP824 800W 64V/10A four-channel power supply with other pre-installed options (NGP-K102 remote control via wireless LAN, NGP-K103 four digital trigger I/O ports and NGP-K107 analog input). NGP824 is a 800W 64V/10A four-channel power supply. Electrically equivalent and galvanically isolated outputs can be wired in series or parallel for up to 250V. It includes remote sense terminals, USB and a LAN interface, user-installable GPIB interface, a digital trigger I/O, an analog input and a wireless LAN interface.
- 5" high-resolution touch display
- Overcurrent protection (OCP), overvoltage protection (OVP) and overpower protection (OPP)
- Built in measurements and datalogging
- Extensive protection and safety features
- Ramp function and output delay
- Industry standard SCPI commands
- Built in measurements and datalogging
- Industry standard SCPI commands
- Extensive protection and safety features
- Reliable operation
Contents
NGP824 800W 64V/10A four-channel power supply, NGP-K102 remote control via wireless LAN, NGP-K103 four digital trigger I/O ports, NGP-K107 analog input, Set of power cables, Terminal blocks, Quick start guide.
Technical Specifications
Adjustable
0V
-
800W
250VAC
NGP800 Series
To Be Advised
4 Output
64V
10A
100VAC
3 Years
-
Technical Docs (15)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
