Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO5C-85Copy
Newark Part No.03AM7215
Product RangeMXO 5C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44,330.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO5C-85Copy
Newark Part No.03AM7215
Product RangeMXO 5C Series
Technical Datasheet
Product RangeMXO 5C Series
Scope Channels8 Channel
Bandwidth500MHz
Sampling Rate2.5GSPS
Display Memory Depth500 Mpts
Calculated Rise Time700ps
Scope Display TypeE-Ink (EPD)
Kit ContentsOSC, 500 MHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
MXO5C-85 is a MXO 5C series, 500MHz bandwidth mixed signal oscilloscope. The 2U height of the R&S®MXO 5C series has the high channel density you need. It can be placed on a rack with other test equipment or used in bench applications for more vertical space. The paper-like low-power e-ink display shows key information such as connectivity status. The oscilloscope can be controlled remotely via LAN with the integrated web browser and virtual front panel.
- 8 analog and 16 digital channels oscilloscope
- 4.5 million waveforms/sec, 500Mpoints memory depth
- Highest precision of 12-bit ADC/18-bit HD resolution
- Highest sensitivity with advanced digital trigger
- Zone trigger on analog, spectrum and math
- Industry leading spectrum acquisition rate of 45,000 FFT/s and up to 4 spectra
- USB and LAN interface
- Superior user interface and front panel that streamlines workflows
- Integrated arbitrary waveform generator
- Dimension is (W × H × D) with front handles and feet 18.19in × 4.22in × 15.87in
Contents
Mixed signal oscilloscope, Quick start guide, Power cord.
Technical Specifications
Product Range
MXO 5C Series
Bandwidth
500MHz
Display Memory Depth
500 Mpts
Scope Display Type
E-Ink (EPD)
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
8 Channel
Sampling Rate
2.5GSPS
Calculated Rise Time
700ps
Kit Contents
OSC, 500 MHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
