Print Page
MXO54-BNDL
Oscilloscope Bundle, 4 Channel, 2 GHz, 700MHz Passive Probe, Power Cord, Quick Start Guide, Bag
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO54-BNDLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 51AM7485 |
| Product Range | MXO 5 Series |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $44,080.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO54-BNDLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 51AM7485 |
| Product Range | MXO 5 Series |
| Technical Datasheet | |
| Kit Contents | MXO 54 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag |
| Product Range | MXO 5 Series |
| SVHC | To Be Advised |
Product Overview
MXO54-BNDL is a MXO 5 series mixed signal oscilloscope bundle engineered for high-performance laboratory and development environments. It combines high bandwidth, advanced acquisition technology and integrated analysis tools to simplify complex electronic design verification and debugging tasks.
- Four analogue input channels for versatile measurements
- High-speed sampling enables precise waveform reproduction
- High-resolution architecture improves measurement accuracy
- Deep memory captures long signal sequences
- Fast acquisition rate detects intermittent signal anomalies
- Integrated application bundle for advanced signal analysis
- Serial protocol triggering and decoding capabilities
- Frequency response and power measurement functions
- Large high-resolution touchscreen display
- Multiple communication interfaces for remote operation
Technical Specifications
| Kit Contents | MXO 54 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag |
|---|---|
| SVHC | To Be Advised |
| Product Range | MXO 5 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
