
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23,570.500 |
Product Information
Product Overview
MXO44-PRO is a MXO 4 series oscilloscope bundle includes 4 channel ®MXO 4 series oscilloscope, 4x RT-ZP11 probe (700MHz), MXO4-B245 bandwidth upgrade (500 MHz) and MXO4-PK1 Application bundle(consists of the following options R&S®MXO4-B6, R&S®MXO4-K31, R&S®MXO4-K36, R&S®MXO4-K510, R&S®MXO4-K520). Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues.
- 12bit ADC at all sample rates, 18bit architecture with HD mode
- Up to 5Gsample/s(interleaved) sample rate, 13.3inch full HD display with capacitive touch
- Standard memory of 400Mpoints per channel with option for 800Mpoints
- Minimal noise of 104µV at 1GHz with 1mV/div sensitivity
- ±5V offset range with 500µV/div sensitivity
- History and segmented memory to capture up to 1million acquisitions
- Industry’s most sensitive trigger: 1/1000 vertical division
- Best-in-class trigger jitter of just 1ps
- Adjustable digital trigger filters with user-selectable hysteresis
- Dimension is W × H × D 16.29inch × 10.98inch × 6.37inch
Contents
MXO 4 series oscilloscope, 4x RT-ZP11 probe (700MHz), MXO4-B245 bandwidth upgrade (500MHz), MXO4-PK1 Application bundle(consists of the following options R&S®MXO4-B6, R&S®MXO4-K31, R&S®MXO4-K36, R&S®MXO4-K510, R&S®MXO4-K520), 700 MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Technical Specifications
MXO 4 Series
500MHz
400 Mpts
TFT FHD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog
2.5GSPS
1.75ns
MXO 500MHz, 700MHz 10:1 Passive Probe, ARB Generator, Auto Protocols, Pwr Analysis, Bag, Power Cord
-
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
