Print Page
MXO44-BNDL
Oscilloscope Bundle, 4 Channel, 1.5 GHz, 700MHz Passive Probe, Power Cord, Quick Start Guide, Bag
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO44-BNDLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 51AM7484 |
| Product Range | MXO 4 Series |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $30,790.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO44-BNDLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 51AM7484 |
| Product Range | MXO 4 Series |
| Technical Datasheet | |
| Kit Contents | MXO 44 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag |
| Product Range | MXO 4 Series |
| SVHC | To Be Advised |
Product Overview
MXO44-BNDL is a MXO 4 Series 4-channel digital oscilloscope bundle offering 1.5GHz bandwidth for high-speed electronic measurements. Designed for demanding R&D applications, it delivers excellent signal integrity, advanced analysis capabilities and fast acquisition performance for debugging, validation and compliance testing.
- Four analogue channels with 1.5GHz bandwidth
- Real-time sampling rate up to 5GSa/s
- High-definition 12-bit analogue-to-digital conversion
- Fast waveform update rate for capturing infrequent events
- Deep acquisition memory for long-duration recordings
- Advanced trigger functions for complex signal analysis
- Hardware-accelerated spectrum and mathematical analysis
- Supports optional protocol decoding and bus analysis
- Full HD capacitive touchscreen for intuitive operation
- USB, LAN and HDMI interfaces for connectivity
Technical Specifications
| Kit Contents | MXO 44 Oscilloscope, 700MHz Passive Probe/Channel, Power Cord, Quick Start Quide, Accessories Bag |
|---|---|
| SVHC | To Be Advised |
| Product Range | MXO 4 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
