Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18,750.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoLCX200COM
Newark Part No.57AK8666
Technical Datasheet
LCR TypeBench
Test Frequency Max1MHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max0.1Gohm
Product Range-
SVHCTo Be Advised
Product Overview
LCX200COM is a package of LCX200 LCR meter with LCX-K106 advanced analysis option, LCX-K107 binning option, LCX-K108 extended bias option. LCX200 is a LCR meter that provides the full range of measurements to characterize resistors, capacitors and inductors, results are displayed in absolute, relative or average values. Because of logging capacities and faster measurements, LCX is more suitable in manufacturing applications.
- Measurement functions L, C, R, Z , X, Y , G, B, D, Q, φ, Δ, M, N
- Measurement range from 4Hz to 500KHz
- Test signal voltage maximum is 10V, test signal current maximum is 200mA
- Adjustable DC bias
- Data logging function
- Large capacitive touchscreen
- Graphical representation of measurements
- Save and recall instrument settings
Contents
LCX200 LCR meter with LCX-K106 advanced analysis option, LCX-K107 binning option, LCX-K108 extended bias option, Set of power cables, Quick start guide.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
0.1Gohm
SVHC
To Be Advised
Test Frequency Max
1MHz
Capacitance Measure Max
-
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
