Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZC50.02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94Y5853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $865.000 |
Price for:Each
Minimum: 1
Multiple: 1
$865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZC50.02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94Y5853
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithR&S HMC8015 Power Analyzers
Product Range-
SVHCTo Be Advised
Product Overview
The HZC50.02 from Rohde & Schwarz is a 30A, AC/DC current probe. The AC/DC current probe significantly extends the power measurement range of the R&SHMC8015. Current probe is connected to the sensor input using a 4mm safety connector.
Applications
Test & Measurement
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
30A
For Use With
R&S HMC8015 Power Analyzers
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
