Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ10SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN9483
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $110.000 |
Price for:Each
Minimum: 1
Multiple: 1
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ10SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN9483
Technical Datasheet
Test Connector Type ABanana Plug Stackable
Test Connector Type BBanana Plug Stackable
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads5
Product Range-
SVHCTo Be Advised
Product Overview
HZ10S is a black color silicone test lead (set of 5) with stackable banana plug to stackable banana plug connection.
- 1m length
Technical Specifications
Test Connector Type A
Banana Plug Stackable
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
Banana Plug Stackable
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
5
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
