Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHMP2030.03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC0028
Product RangeHMP Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,479.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,479.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHMP2030.03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC0028
Product RangeHMP Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max5A
Power Rating188W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeHMP Series
Plug Type-
SVHCTo Be Advised
Product Overview
HMP2030.03 is a three-channel power supply deliver up to 188W total output power. This performance power supply with 240 pixel x 64 pixel LCD display suitable for use at labs, test systems and ATE applications.
- All channels galvanically isolated, floating and have same voltage range
- Overload and short-circuit protection
- Parallel and serial operation
- Constant voltage and constant current modes
- Tracking/link functions and save/recall instrument settings
- Protection functions to safeguard instrument and DUT
- Small, compact and quiet modern instrument concept
- EasyArb function for all channels and color coding of operating states
- R&S®HZ42, 2 HU rack installation option
Contents
Power supply, Set of power cables, Quick start guide.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
188W
Supply Voltage Max
230V
Product Range
HMP Series
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
32V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
