You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HMC8015COM

Power Analyzer, Current, Energy, Frequency, Harmonics, Power, Voltage, 2 Channel, 5V to 600V

The actual product may differ from image shown

Manufacturer Part No:
HMC8015COM
Newark Part No.:
99AC0303
Technical Datasheet:
HMC8015COM   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Energy, Frequency, Harmonics, Power, Voltage

:
2 Channel

:
5V to 600V

:
100kHz

:
88mm

:
222mm

:
280mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The unique HMC8015COM power analyzer from Rohde & Schwarz is the first compact tester for AC/DC load and standby current characterization that enables measurements without additional tools such as a computer or remote infrastructure. In addition to a numerical and graphical display with 26 key parameters, the instrument delivers performance and compliance protocols in line with IEC62301, EN50564 and EN61000-3-2. It is the only instrument in its class that graphically displays harmonic analysis up to the 50th harmonic on the logarithmic scale. Its user configurable, dual channel trend chart function for U, I, P, S, Q and F etc. It has brilliant QVGA colour display (320 x 240 pixel) and simultaneously displays up to 10 numerical measurement functions. This unit also includes the following factory installed optiions: HOC151 Advanced Analysis Option, HOC152 Advanced I/O, HOC153 Compliance Test
  • Power measurement range from 50µW to 12KW, 16bit resolution for current and voltage
  • Analogue bandwidth of DC to 100KHz, sampling rate of 500Ksample/s
  • Long-term data logging in CSV format via USB flash drive, basic accuracy of 0.05%
  • The PASS/FAIL function can be used to monitor up to six user‑defined (upper or lower) limits, selected from a total of 14 measurands (e.g. U, I, P, S, Q, F).
  • 4mm front panel safety connectors, rear panel, 4 BNC ports for analogue, digital inputs and outputs
  • Additional sensor input for current probe or shunt, USB port (virtual COM port, TMC)
  • Ethernet port (LXI) with integrated web server
  • Remote control via SCPI-based commands
  • Driver packages for Lab VIEW, Lab Windows/CVI, VXI, IVI.net
  • User configurable measurement display

Applications

Test & Measurement

Contents

HMC8015 Power Analyzer, HOC151 Advanced Analysis Option, HOC152 Advanced I/O, HOC153 Compliance Test Option

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

Available in quantity shown

To order more than shown inventory, contact sales

7 in stock for same day shipping
$2,495.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3,785.00
$2,495.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.