New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzer Kits
                                                                                                    Print Page

                                                                                                    FPH-INH8

                                                                                                    HANDHELD SPECTRUM ANALYZER, 5KHZ TO 8GHZ

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ FPH-INH8
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoFPH-INH8
                                                                                                    Newark Part No.67AJ1541
                                                                                                    Product RangeFPH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12,570.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12,570.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoFPH-INH8
                                                                                                    Newark Part No.67AJ1541
                                                                                                    Product RangeFPH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsR&S Spectrum Rider FPH, FPH06 Preamplifier, Interference Analysis, Signal Strength Mapping
                                                                                                    Product RangeFPH Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    FPH-INH8 is a versatile, user-friendly handheld spectrum analyser with preamplifier, interface analysis application and maps. FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyser also usable in the dark and the bright non-reflecting display makes it readable in the sunshine. Its light weight, small form factor and ruggedness make the analyser easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyser operates noise free and is clean and reliable since no dust or water can slip in through the vent guard.

                                                                                                    • Frequency range from 5KHz to 8GHz; upgrade via keycode
                                                                                                    • Fast boot time and long battery life(7 hours)
                                                                                                    • Large colour display with touch and gesture operation
                                                                                                    • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
                                                                                                    • Solid RF performance for diagnostics in the lab
                                                                                                    • EMI debugging with optional near-field probes
                                                                                                    • Scalar frequency response measurements
                                                                                                    • Easy to use with smartphone-like gestures on the touchscreen
                                                                                                    • Built-in preamplifier option that increases sensitivity to capture low-power interferers
                                                                                                    • Built-in attenuator prevents overloading from strong signals

                                                                                                    Contents

                                                                                                    FPH.06 spectrum analyser 5KHz to 8GHz(FPH-B8), FPH-B22 preamplifier, FPH-K15 interference analysis, FPH-K16 signal strength mapping.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    R&S Spectrum Rider FPH, FPH06 Preamplifier, Interference Analysis, Signal Strength Mapping

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    FPH Series

                                                                                                    Technical Docs (16)

                                                                                                    Operating Instructions EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Miscellaneous EN

                                                                                                    Application Note EN

                                                                                                    Handling Instructions EN

                                                                                                    Programming Manual EN

                                                                                                    Promotional Offers EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Software EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    User Manual EN

                                                                                                    Quick Start Guide EN

                                                                                                    Reference Manuals EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.