Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPC1500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC7146
Product RangeFPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,860.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPC1500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC7146
Product RangeFPC Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeFPC Series
Test Frequency Range5kHz to 1GHz
External Height178mm
External Width396mm
External Depth147mm
Weight3kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- 5KHz to 1GHz spectrum analyser with tracking generator and vector network analyser
- 10.1" WXGA (1366 × 768 pixel) display – largest and highest resolution in its class
- Resolution bandwidth settings down to 1Hz
- Tracking generator and independent CW signal generator
- Built-in VSWR bridge
- One-port vector network analyser with Smith chart display
- Wi-Fi-enabled, supported by included remote control software
- Independent signal source and silent operation
- Small footprint and low power consumption
- 3 year standard warranty
Contents
Spectrum analyser, Power cable, USB cable for connection to PC.
Notes
In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
5kHz to 1GHz
External Width
396mm
Weight
3kg
Plug Type
-
Product Range
FPC Series
External Height
178mm
External Depth
147mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Alternatives for FPC1500
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
