Print Page
C-04-005-BK
Hook & Loop Fastener, CableCatch, 101.6 mm L, 4 ", 102 mm, 1 ", 25.4 mm, Black, Nylon (Polyamide)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIP-TIE
Manufacturer Part NoC-04-005-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83R7656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.500 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$22.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIP-TIE
Manufacturer Part NoC-04-005-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83R7656
Technical Datasheet
Fastener Length - Imperial4"
Fastener Length - Metric102mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max38.1mm
Minimum Loop Tensile Strength-
Roll Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
4"
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
38.1mm
Roll Length
-
SVHC
To Be Advised
Fastener Length - Metric
102mm
Fastener Width - Metric
25.4mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate