New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    RSA3015N

                                                                                                    Spectrum Analyzer, w/ Tracking Generator & VNA, Bench, RSA3000 Series, 9kHz to 1.5GHz, 224 mm

                                                                                                    RIGOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RIGOL RSA3015N
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoRSA3015N
                                                                                                    Newark Part No.04AM0240
                                                                                                    Product RangeRSA3000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,599.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,599.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RIGOL
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoRSA3015N
                                                                                                    Newark Part No.04AM0240
                                                                                                    Product RangeRSA3000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench
                                                                                                    Product RangeRSA3000 Series
                                                                                                    Test Frequency Range9kHz to 1.5GHz
                                                                                                    External Height224mm
                                                                                                    External Width410mm
                                                                                                    External Depth135mm
                                                                                                    Weight4.95kg
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    RSA3015N is a RSA3000 series real-time spectrum analyzer that includes TG and VNA. The RSA3000 series is a compact and light weight spectrum analyzer series with premium performance standard spectrum analysis capabilities combined with a Real-Time Spectrum Analyzer which makes it possible to never miss any signal that is longer than 7.45µs in duration. Engineers integrating Wi-Fi, Bluetooth and other modern RF technologies are confronted with complex challenges like frequency hopping signals, channel conflict, and spectrum interference. The RSA3000 family features a 10.1” touchscreen display, compact design and easy-to-use interface and operations, making it ideal for benchtop or field apps in RF and wireless testing and production such as IoT, RFID, analog and digital modulated signals. Embedded-System-Designer can cross trigger and analyze bus signals like IC2, SPI with RF signals.

                                                                                                    • Frequency range from 9kHz to 1.5GHz
                                                                                                    • Phase noise: less than -102dBc/Hz (typical), level measurement uncertainty: less than1.0dB
                                                                                                    • Displayed average noise level as low as -161dBm with optional preamplifier
                                                                                                    • Real-time analysis bandwidth of 10MHz standard (40MHz option)
                                                                                                    • Frequency-mask-trigger, IF-power-level-trigger and external trigger
                                                                                                    • 7 real-time visualization modes, 100% POI as low as 7. 45µs
                                                                                                    • 10Hz minimum resolution bandwidth (RBW) (1Hz option)
                                                                                                    • 1ms full span sweep speed, EMI RBW and detector standard (200Hz, 9kHz, 120kHz, 1MHz)
                                                                                                    • USB-host, USB, LAN, GPIB interface
                                                                                                    • Dimension is 16.14'' × 8.82'' × 5.32''

                                                                                                    Contents

                                                                                                    Real-time spectrum analyzer, Power cord, Quick guide (hard copy).

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench

                                                                                                    Test Frequency Range

                                                                                                    9kHz to 1.5GHz

                                                                                                    External Width

                                                                                                    410mm

                                                                                                    Weight

                                                                                                    4.95kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    RSA3000 Series

                                                                                                    External Height

                                                                                                    224mm

                                                                                                    External Depth

                                                                                                    135mm

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.