
| Quantity | Price |
|---|---|
| 1+ | $399.000 |
Product Overview
RPL2316 is a set of digital logic probes (RPL2316, 16 channel + 16 ground) for MSO8000, MSO4000, and MSO2000A. RPL2316 separates 16 digital channels into two branch headers, called channel group. Each header includes 8 signal channels (D0-D7 and D8-D15) plus 12 ground channels. All the channels are marked with different colors and numbers (or letters) on the probe adaptor label to identify different channels. RPL2316 provides 8 signal leads and 12 ground leads for each header to realize flexible connection of signals and reference ground and provide better signal integrity. Note: in any case, make sure that the connection between probe adapter and the channel group is reliable.
- ±20V threshold range, ±100mV+3% of threshold setting accuracy
- ±40V maximum voltage swing, 500mV minimum voltage swing
- 5ns minimum detectable pulse width
- 101kohm input impedance
- About 8pF probe load
- 100cm cable length, 15cm lead length
Contents
Main cable x 1, Logic probe adaptor x 2, Lead x 20 (2×10), Grabber x 20, Chinese and English user’s guide x 1, RPL2316 soft carrying bag x 1.
Technical Specifications
Passive
40V
Rigol MSO8000A, MSO/DSO7000 and MSO/DSO2000A Series Mixed Signal Oscilloscopes
To Be Advised
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
